PV14-10FF-M

Heilind Number:PANPV14-10FF-M
Manufacturer:Panduit
Manufacturer Number:PV14-10FF-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, vinyl insulated, funnel entry, 16 - 14 AWG, #10 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10FF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.94 in, 23.9 mm
Stud Size:#10_1
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPV14-10FF-M

Detailed Description

Enhance your electrical connections with our Flanged Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation for safety and a funnel entry for easy installation. With a #10 stud size, it accommodates 16-14 AWG wires, making it versatile for various applications. Crafted from high-quality copper with a tin-plated finish, it ensures durability and conductivity. RoHS compliant and suitable for temperatures up to 105°C (221°F), it meets international standards for environmental responsibility. Trust in our Crimp Spade Terminals for efficient and reliable connectivity in your projects.