PV14-10FN-C

Heilind Number:PANPV14-10FN-C
Manufacturer:Panduit
Manufacturer Number:PV14-10FN-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #10 stud size, narrow tongue, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10FN-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.92 in, 23.4 mm
Stud Size:#10_1
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANPV14-10FN-C

Detailed Description

Enhance your electrical connections with our Fork Terminal. Designed for reliability, this vinyl-insulated terminal features a funnel entry, ideal for quick and secure wire insertion. Suitable for 16-14 AWG wires with a #10 stud size, it ensures a perfect fit for your applications. The narrow tongue design offers a precise connection, while the standard package provides convenience. Crafted from high-quality copper with vinyl insulation, it guarantees durability and safety. With a maximum operating temperature of 105 °C (221 °F), it's perfect for various environments. Its tin-plated finish adds corrosion resistance. RoHS compliant and available in a standard package, this Fork Terminal is a must-have for your electrical projects.