PV14-10LF-C

Heilind Number:PANPV14-10LF-C
Manufacturer:Panduit
Manufacturer Number:PV14-10LF-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #10 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10LF-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.97 in, 24.6 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV14-10LF-C

Detailed Description

Enhance your electrical connections with our Locking Fork Terminal. Vinyl insulated for added safety, this terminal features a convenient funnel entry design, making wire insertion a breeze. Suitable for 18-14 AWG wires, it is compatible with #10 stud sizes. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. RoHS compliant and with a maximum operating temperature of 105°C (221°F), this terminal is ideal for various applications. Upgrade your crimping setup with this essential component.