PV14-10LF-M

Heilind Number:PANPV14-10LF-M
Manufacturer:Panduit
Manufacturer Number:PV14-10LF-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #10 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.97 in, 24.6 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV14-10LF-M

Detailed Description

Enhance your electrical connections with our Locking Fork Terminal, designed for secure and efficient performance. With vinyl insulation and a funnel entry, this terminal accommodates 18-14 AWG wires with ease, fitting snugly onto #10 studs. Its copper construction, tin-plated for durability, ensures reliable conductivity. Featuring a maximum operating temperature of 105°C, it's suitable for a wide range of applications. RoHS compliant and supplied in bulk packaging, this terminal is a must-have for your crimping needs. Elevate your wiring projects with this essential component.