| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-10LFN-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .97 in, 24.6 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork Narrow |
| SKU: | PANPV14-10LFN-C |
PV14-10LFN-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. This vinyl-insulated terminal features a convenient funnel entry design for easy installation, accommodating 18-14 AWG wires with a #10 stud size. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. The narrow tongue design and locking feature provide secure attachment, meeting industry standards for quality and performance. RoHS compliant and suitable for a maximum operating temperature of 105°C (221°F), it's ideal for a wide range of applications. Elevate your projects with this essential connector.

