| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-10RX-C |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 12.2 mm, .48 in |
| Wire Insulation Diameter: | .2 in, 5.1 mm |
| Barrel Type: | Expanded Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV14-10RX-C |
PV14-10RX-C
Specifications
Detailed Description
Enhance your electrical connections with our Vinyl Insulated Ring Terminal, designed for 16-14 AWG wires with a #10 stud size. Featuring expanded insulation to accommodate larger wire O.D., this terminal ensures secure and durable crimping. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V (.6 kV), it guarantees reliable performance in various applications. Crafted from copper with vinyl insulation and a tin-plated finish, it offers both conductivity and corrosion resistance. The barrel's expanded entry design facilitates easy installation, while its .48-inch length and 5.1mm wire insulation diameter provide a perfect fit. RoHS compliant and available as a loose piece, it's an essential component for professionals working with crimp terminals. Elevate your connectivity solutions with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


