PV14-14F-C

Heilind Number:PANPV14-14F-C
Manufacturer:Panduit
Manufacturer Number:PV14-14F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, 1/4 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-14F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.09 in, 27.7 mm
Stud Size:1/4"
Stud Hole Size:27/100 in, 6.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV14-14F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal. Designed for 16-14 AWG wires, this vinyl-insulated terminal features a convenient funnel entry for easy installation and a secure fit on 1/4" studs. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity. With a maximum operating temperature of 105°C (221°F) and ROHS compliance, it guarantees safety and performance. Perfect for various applications, this standard package includes essential components for your projects. Elevate your crimping experience with our Fork Terminal.