| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-4R-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 10.7 mm, .42 in |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV14-4R-C |
PV14-4R-C
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Terminal. Designed for 16-14 AWG wires and featuring a #4 stud size, this terminal ensures secure and efficient performance. The vinyl insulation provides added protection, with a funnel entry for easy wire insertion. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it's suitable for a wide range of applications. Crafted from copper with tin-plated finish, this terminal guarantees durability and conductivity. Perfect for various projects, it complies with RoHS standards, making it a reliable and environmentally friendly choice. Upgrade your terminal connections with this top-notch component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

