| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-4R-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 10.7 mm, .42 in |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV14-4R-M |
PV14-4R-M
Specifications
Detailed Description
Enhance your electrical connections with our vinyl-insulated Ring Terminal, designed for 16-14 AWG wire and a #4 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable performance in various applications. The funnel entry feature facilitates easy wire insertion, while the tin-plated finish offers corrosion resistance. Made of high-quality copper with vinyl insulation, this terminal guarantees durability and safety. Perfect for professional use, it comes in a convenient bulk package. Upgrade your crimping arsenal with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


