| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-4RX-C |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 11.2 mm, .44 in |
| Wire Insulation Diameter: | .2 in, 5.1 mm |
| Barrel Type: | Expanded Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece |
| SKU: | PANPV14-4RX-C |
PV14-4RX-C
Specifications
Detailed Description
Enhance your wire connections with our durable Ring Terminal for 16-14 AWG wires. Designed for #4 stud sizes, it features vinyl insulation and expanded entry for accommodating large wire O.D. Crafted from high-quality copper with a tin-plated finish, this terminal ensures reliable conductivity. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V (.6 kV), it guarantees safe and efficient performance. The barrel length of .44 inches (11.2 mm) and wire insulation diameter of 5.1 mm (.2 in) make it suitable for various applications. This loose piece terminal is RoHS compliant, meeting stringent environmental standards, making it an ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

