| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-6FX-C |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Overall Length: | 22.6 mm, .89 in |
| Stud Size: | #6 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV14-6FX-C |
PV14-6FX-C
Specifications
Detailed Description
Enhance your wire connections with our Fork Terminal, boasting a vinyl-insulated design suitable for 16-14 AWG wires. With a #6 stud size and expanded insulation for larger wire O.D., it ensures a secure and durable fit. Crafted from high-quality copper with a tin-plated finish, it guarantees reliable conductivity. The funnel barrel type facilitates easy wire insertion, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, from industrial to DIY projects, this terminal is a must-have in your toolkit for seamless crimping tasks. Elevate your wire management game with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

