| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-6FX-M |
| Maximum Operating Temperature: | 75 °C, 167 °F |
| Overall Length: | .89 in, 22.6 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV14-6FX-M |
PV14-6FX-M
Specifications
Detailed Description
Enhance your wire connections with these vinyl-insulated Fork Terminals, designed for 16-14 AWG wires with a #6 stud size and expanded insulation for accommodating large wire O.D. Crafted from high-quality copper with a durable tin-plated finish, these terminals offer reliable conductivity and corrosion resistance. The funnel barrel design ensures a secure crimp connection, while the RoHS-compliant vinyl insulation provides added safety. With an overall length of .89 inches and a maximum operating temperature of 75°C, these terminals are suitable for a wide range of applications. Sold in bulk packaging, they are ideal for professional use. Upgrade your electrical projects with these Crimp Spade Terminals.

