| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-6LFX-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .95 in, 24.1 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPV14-6LFX-C |
PV14-6LFX-C
Specifications
Detailed Description
Enhance your wire connections with our Locking Fork Terminal, designed for 18-14 AWG wire sizes and #6 stud applications. Featuring vinyl insulation and expanded insulation for larger wire O.D., this terminal ensures secure and efficient connectivity. Crafted with durable copper material and finished with tin plating, it guarantees high performance even in demanding environments. With a maximum operating temperature of 105°C, it offers reliability in various applications. The funnel barrel design facilitates easy wire insertion, while the locking fork ensures a stable connection. RoHS compliant and supplied in standard packaging, it's a must-have for any electrical project. Elevate your crimping game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

