PV14-6RN-C

Heilind Number:PANPV14-6RN-C
Manufacturer:Panduit
Manufacturer Number:PV14-6RN-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, vinyl insulated, funnel entry, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6RN-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:10.7 mm, .42 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-6RN-C

Detailed Description

Enhance the efficiency of your electrical connections with our Ring Terminal. Designed for 16 - 14 AWG wires and #6 stud sizes, this terminal features a narrow tongue and vinyl insulation for secure attachment. Its funnel entry and tin-plated finish ensure easy and reliable crimping, while a maximum operating temperature of 105°C guarantees durability. With a voltage rating of 600V, this copper terminal is suitable for various applications. RoHS compliant and available as a loose piece, it offers convenience and peace of mind in your connectivity projects.