PV14-6RX-C

Heilind Number:PANPV14-6RX-C
Manufacturer:Panduit
Manufacturer Number:PV14-6RX-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, expanded insulation for large wire O.D., standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6RX-C
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:12.2 mm, .48 in
Wire Insulation Diameter:.2 in, 5.1 mm
Barrel Type:Expanded Entry
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-6RX-C

Detailed Description

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 16-14 AWG wires with a #6 stud size, this terminal features durable copper construction with vinyl insulation. The expanded insulation accommodates larger wire diameters, ensuring a secure and reliable connection. With a maximum operating temperature of 75°C and a voltage rating of 600V, it meets stringent safety standards. The tin-plated finish adds corrosion resistance, making it ideal for various applications. RoHS compliant and sold as a loose piece, this terminal is a must-have for any professional or DIY electrical project. Upgrade your connections with ease and confidence.