PV14-6RX-M

Heilind Number:PANPV14-6RX-M
Manufacturer:Panduit
Manufacturer Number:PV14-6RX-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6RX-M
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:12.2 mm, .48 in
Wire Insulation Diameter:.2 in, 5.1 mm
Barrel Type:Expanded Entry
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-6RX-M

Detailed Description

Enhance your wire connections with our durable Ring Terminal. Designed for 16-14 AWG wires with a #6 stud size, it features vinyl insulation and expanded entry for accommodating large wire O.D. With a maximum operating temperature of 75°C and voltage rating of 600V, this terminal ensures reliable performance. Constructed with copper and tin-plated for added protection, it guarantees secure and efficient conductivity. Perfect for various applications, this loose piece complies with RoHS standards, making it an environmentally friendly choice for your electrical projects.