| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-8FX-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .96 in, 24.4 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 1/6 in, 4.3 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV14-8FX-C |
PV14-8FX-C
Specifications
Detailed Description
Enhance your wire terminations with our Fork Terminal, designed for secure connections in 16-14 AWG applications. The vinyl insulation ensures safety and durability, accommodating large wire O.D. The #8 stud size offers compatibility with various connectors, while the funnel barrel type streamlines installation. Crafted from copper and finished with tin plating for reliable conductivity, this terminal is RoHS compliant for environmental responsibility. Trust in its quality and convenience for your crimping needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

