| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-8LF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.6 mm, .97 in |
| Stud Size: | #8 |
| Stud Hole Size: | 4.1 mm, 4/25 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPV14-8LF-C |
PV14-8LF-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. Designed for 18-14 AWG wires and featuring a #8 stud size, this terminal ensures secure and reliable performance. The vinyl insulation and funnel entry make installation a breeze while offering protection. Crafted from high-quality copper with a tin-plated finish, it guarantees durability and conductivity. With a maximum operating temperature of 105 °C, it's ideal for various applications. RoHS compliant and meticulously engineered, it's a must-have for any wiring project. Elevate your connections with our premium Crimp Spade Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

