| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-8LFX-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .92 in, 23.4 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPV14-8LFX-C |
PV14-8LFX-C
Specifications
Detailed Description
Enhance wire connectivity with our Locking Fork Terminal, designed for secure and efficient crimping onto 18-14 AWG cables. Featuring vinyl insulation and a #8 stud size, it ensures reliable performance in various applications. The expanded insulation accommodates large wire O.D., while the funnel barrel design facilitates easy installation. Made of high-quality copper with a tin-plated finish, it offers durability and corrosion resistance. With a maximum operating temperature of 105°C, it guarantees safe and efficient operation. RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in a wide range of projects, this terminal is a must-have for any wiring task.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

