PV14-P47B-3K

Heilind Number:PANPV14-P47B-3K
Manufacturer:Panduit
Manufacturer Number:PV14-P47B-3K
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pin Terminal, vinyl insulated, funnel entry, plastic insulation crimp, #16 14 AWG wire range.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-P47B-3K
Material:Copper
Pin Length:.49 in, 12.4 mm
Barrel Type:Butted
Finish:Tin Plated
SKU:PANPV14-P47B-3K

Detailed Description

Enhance your wire connections with our Pin Terminal, featuring vinyl insulation for added safety. Designed with a convenient funnel entry and plastic insulation crimp, it effortlessly accommodates #16 14 AWG wire. Crafted from durable copper with a butted barrel type, it ensures secure and efficient performance. The tin-plated finish not only offers corrosion resistance but also guarantees compliance with RoHS regulations. With a pin length of 0.49 inches (12.4 mm), it's the perfect choice for your electrical projects. Elevate your crimping game with this essential connector.