| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-10F-CY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 23.6 mm, .93 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 16 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV18-10F-CY |
PV18-10F-CY
Specifications
Detailed Description
Enhance your wire connections with our high-quality Fork Terminal. Designed for superior performance, this vinyl-insulated terminal features a convenient funnel entry, making wire insertion a breeze. Suitable for 22-16 AWG wires with a #10 stud size, it ensures a secure and reliable connection. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C (221°F), it's ideal for various applications. RoHS compliant and meticulously crafted, this Fork Terminal is a must-have for any professional or DIY project. Elevate your connections with ease and efficiency.

