PV18-10F-MY

Heilind Number:PANPV18-10F-MY
Manufacturer:Panduit
Manufacturer Number:PV18-10F-MY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #10 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-10F-MY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.93 in, 23.6 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 5.1 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV18-10F-MY

Detailed Description

Enhance your wire connections with our Fork Terminal, designed for seamless insulation and secure crimping. With a vinyl-insulated barrel featuring a convenient funnel entry, it accommodates 22-16 AWG wires with ease. The #10 stud size ensures compatibility with various terminals and equipment, while the tin-plated finish guarantees optimal conductivity. Crafted from high-quality copper and vinyl materials, this terminal is not only durable but also RoHS compliant, meeting environmental standards. Its standard fork type and bulk packaging make it a practical choice for both professional and DIY projects. Upgrade your crimping toolkit with this reliable and efficient solution.