| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-10FB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .86 in, 21.8 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV18-10FB-3K |
PV18-10FB-3K
Specifications
Detailed Description
Enhance your wire terminations with our Vinyl Insulated Fork Terminal, featuring a funnel entry design for easy installation. Made from high-quality copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Suitable for 22-18 AWG wires and #10 studs, this terminal is a versatile solution for various applications. The vinyl insulation provides added protection, while the plastic crimp ensures a secure connection. With a maximum operating temperature of 105°C (221°F), it meets industry standards for performance and safety. RoHS compliant. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

