| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-10RX-MY |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .17 in, 4.3 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 10.2 mm, .4 in |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPV18-10RX-MY |
PV18-10RX-MY
Specifications
Detailed Description
Enhance your wire connections with our efficient Ring Terminals, specially designed for 22-18 AWG wires with #10 stud size. Featuring durable copper construction and vinyl insulation, these terminals ensure secure and reliable performance. The expanded insulation accommodates larger wire O.D., making them versatile for various applications. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V, they meet high standards of safety and efficiency. The funnel entry barrel type and tin-plated finish further enhance ease of use and longevity. ROHS compliant and available in bulk packaging, these terminals are a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX4-56-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole. | ![]() |


