PV18-12R-LY

Heilind Number:PANPV18-12R-LY
Manufacturer:Panduit
Manufacturer Number:PV18-12R-LY
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 18 AWG, 1/2" stud size, vinyl insulated, funnel entry.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-12R-LY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV18-12R-LY

Detailed Description

Enhance your electrical connections with our Ring Terminal – a must-have for secure and efficient wire terminations. Designed for 22-18 AWG wires with a 1/2" stud size, this terminal features durable copper construction with a tin-plated finish for optimum conductivity and corrosion resistance. The vinyl insulation offers added protection, while the funnel entry design simplifies installation. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal ensures reliable performance in various applications. Rest assured, it complies with RoHS standards, making it not only high-quality but also environmentally friendly. Upgrade your electrical projects with this essential component.