| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-38R-LY |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .15 in, 3.7 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Wire Insulation Diameter: | .15 in, 3.7 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPV18-38R-LY |
PV18-38R-LY
Specifications
Detailed Description
Enhance your electrical connections with our 22 - 18 AWG Ring Terminal. Ideal for securing wires to a 3/8" stud, this vinyl-insulated terminal offers easy installation with its funnel entry design. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V, it ensures reliable performance in various applications. Crafted from copper with a tin-plated finish, it guarantees both conductivity and durability. RoHS compliant, this terminal is a safe and environmentally friendly choice for your projects. Elevate your wiring setup with this high-quality Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit P14-8RHT6-C | High Temperature Ring Terminal, 16 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV6-14RX-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |


