| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-38R-MY |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .15 in, 3.7 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 12.1 mm, .48 in |
| Wire Insulation Diameter: | .15 in, 3.7 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPV18-38R-MY |
PV18-38R-MY
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for optimal performance. This versatile terminal is suitable for 22 - 18 AWG wires with a 3/8" stud size, featuring vinyl insulation for added safety. Its convenient funnel entry design facilitates easy installation, while the durable copper construction ensures reliable conductivity. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V (.6 kV), this terminal is ideal for various applications. The tin-plated finish not only offers corrosion resistance but also enhances its overall durability. RoHS compliant and available in bulk packaging, this Ring Terminal is a must-have for any project requiring secure wire connections. Elevate your electrical work with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

