PV18-56R-MY

Heilind Number:PANPV18-56R-MY
Manufacturer:Panduit
Manufacturer Number:PV18-56R-MY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 18 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-56R-MY
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.7 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.1 mm, .44 in
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Vinyl Insulated Funnel Entry Ring Terminal
SKU:PANPV18-56R-MY

Detailed Description

Enhance your electrical connections with our Ring Terminal, designed for 22-18 AWG wires with a 5/16" stud size. Featuring vinyl insulation for added safety, this terminal ensures secure and reliable performance. Its funnel entry design simplifies installation, while the tin-plated finish offers durability. With a maximum operating temperature of 75°C and a voltage rating of 600V, it meets stringent safety standards. Crafted from high-quality copper with vinyl insulation, this barrel-type terminal is RoHS compliant, making it an eco-friendly choice for your projects. Upgrade your wiring setup with this Vinyl Insulated Funnel Entry Ring Terminal.