| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-6FFB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 20.3 mm, .8 in |
| Stud Size: | #6 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPV18-6FFB-3K |
PV18-6FFB-3K
Specifications
Detailed Description
Enhance your electrical connections with our Flanged Fork Terminal. Designed for efficiency, this terminal features vinyl insulation, a funnel entry, and a plastic insulation crimp, ensuring secure and reliable performance. Suitable for 22-18 AWG wires, it accommodates #6 stud sizes with ease. Crafted from durable copper with a tin-plated finish, it guarantees longevity and conductivity. With RoHS compliance and a maximum operating temperature of 105°C, it's a trustworthy solution for various applications. Upgrade your connectivity with this essential component from our range of Crimp Spade Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit D-250A-C | The vibration resistant disconnect adapter in metallic brass couples two female tabs and one male tab all sized at 0.250 x 0.032 (6.3 x 0.8 mm). The adapter is 0.82" (20.8 mm) long and 0.57" (14.5 mm) wide. It tin-plated, non-insulated, and comes in bottles of 100. | ![]() |
| Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


