| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-6FX-MY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .88 in, 22.4 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV18-6FX-MY |
PV18-6FX-MY
Specifications
Detailed Description
Enhance your wire connections with our Fork Terminal, designed for 22-18 AWG wires with a #6 stud size. This vinyl-insulated terminal features expanded insulation to accommodate large wire O.D., ensuring secure and reliable connections. With a maximum operating temperature of 105°C (221°F), it's suitable for various applications. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel barrel design facilitates easy wire insertion and crimping. RoHS compliant and available in bulk packaging, it's a convenient solution for your crimping needs. Elevate your connectivity with this essential component.

