PV18-6LFW-MY

Heilind Number:PANPV18-6LFW-MY
Manufacturer:Panduit
Manufacturer Number:PV18-6LFW-MY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, wide tongue, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6LFW-MY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:9 in, 22.9 mm
Stud Size:#6_1
Stud Hole Size:7/50 in, 3.6 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV18-6LFW-MY

Detailed Description

Enhance your electrical connections with our Locking Fork Terminal. Designed for optimal performance, this vinyl-insulated terminal features a convenient funnel entry for easy wire insertion. Suitable for 22-18 AWG wires and #6 stud sizes, it ensures a secure and efficient connection. With a wide tongue for enhanced stability, it's ideal for various applications. Made of high-quality copper with a durable tin-plated finish, it guarantees reliable conductivity. RoHS compliant and capable of withstanding temperatures up to 105°C, it's a must-have for any wiring project. Upgrade your toolkit with this essential connector.