| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-6RNB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .15 in, 3.8 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .31 in, 7.9 mm |
| Wire Insulation Diameter: | .15 in, 3.8 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Funnel Entry Ring Terminal |
| SKU: | PANPV18-6RNB-3K |
PV18-6RNB-3K
Specifications
Detailed Description
Enhance your electrical connections with our vinyl-insulated Ring Terminal. Designed for efficiency and durability, this narrow-tongue terminal features a funnel entry for easy wire insertion and a secure plastic insulation crimp. Suitable for 22-18 AWG wire sizes and #6 stud connections, it ensures a reliable current flow. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C and voltage rating of 600V, it's ideal for various applications. Trust in this RoHS-compliant terminal for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

