PV18-8F-CY

Heilind Number:PANPV18-8F-CY
Manufacturer:Panduit
Manufacturer Number:PV18-8F-CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #8 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-8F-CY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.6 mm, .93 in
Stud Size:#8
Stud Hole Size:1/6 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV18-8F-CY

Detailed Description

Enhance your electrical connections with this Fork Terminal, featuring a vinyl insulated design for reliable performance. With a funnel entry and suitable for 22-16 AWG wires, it is perfect for #8 stud sizes. Made of high-quality copper with a tin-plated finish, this terminal ensures durability and conductivity. Its compact 23.6 mm length and RoHS compliance make it ideal for various applications. Upgrade your crimping setup with this essential connector.