PV18-8FF-CY

Heilind Number:PANPV18-8FF-CY
Manufacturer:Panduit
Manufacturer Number:PV18-8FF-CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, vinyl insulated, funnel entry, 22 - 16 AWG, #8 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-8FF-CY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.94 in, 23.9 mm
Stud Size:#8_1
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPV18-8FF-CY

Detailed Description

Enhance your electrical connections with these Flanged Fork Terminals. Designed for efficiency and ease of use, these vinyl-insulated terminals feature a convenient funnel entry for quick wire insertion. Suitable for 22-16 AWG wires with a #8 stud size, they ensure a secure and reliable connection. Crafted from high-quality copper with a tin-plated finish, these terminals offer excellent conductivity and durability. With a maximum operating temperature of 105°C (221°F) and ROHS compliance, they guarantee safety and performance. Upgrade your terminal connections with these essential components.