PV2-14R-XY

Heilind Number:PANPV2-14R-XY
Manufacturer:Panduit
Manufacturer Number:PV2-14R-XY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 2 AWG, 1/4" stud size, vinyl insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV2-14R-XY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.56 in, 14.2 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.81 in, 20.5 mm
Wire Insulation Diameter:.56 in, 14.2 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV2-14R-XY

Detailed Description

Enhance the efficiency of your electrical connections with our Large Wire Ring Terminal. Designed for 2 AWG wires with a 1/4" stud size, this terminal is essential for secure and reliable installations. The vinyl insulation ensures safety and protection, while the copper construction guarantees excellent conductivity. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it meets high industry standards. The funnel entry barrel type facilitates easy wire insertion, and the tin-plated finish offers durability. RoHS compliant, this ring terminal is a dependable choice for various applications in the field of electrical connections.