PV2-14RX-XY

Heilind Number:PANPV2-14RX-XY
Manufacturer:Panduit
Manufacturer Number:PV2-14RX-XY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 2 AWG, 1/4" stud size, vinyl expanded insulation, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV2-14RX-XY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.63 in, 16 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.8 in, 20.3 mm
Wire Insulation Diameter:.63 in, 16 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV2-14RX-XY

Detailed Description

Enhance your wire termination capabilities with our large wire Ring Terminal. Designed for 2 AWG wires and featuring a 1/4" stud size, it ensures secure and efficient connections. The vinyl expanded insulation offers reliable protection, while the funnel entry barrel type simplifies installation. With a maximum operating temperature of 105 °C and a voltage rating of 600 V, this terminal is suitable for various applications. Constructed with copper and finished with tin-plating, it guarantees durability and conductivity. RoHS compliant and packaged for convenience, it's an essential component for your electrical projects.