| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV22-8R-MYY |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Type: | Insulation support, Brazed Seam |
| Finish: | Tinned |
| SKU: | PANPV22-8R-MYY |
PV22-8R-MYY
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 26-22 AWG wires and #8 stud sizes. Featuring vinyl insulation and a convenient funnel entry, it guarantees secure and efficient installations. Made of high-quality copper with a tinned finish, it ensures lasting durability and conductivity. With RoHS compliance and a bulk packaging option, it's perfect for various applications. Upgrade your connectivity solutions with this versatile and reliable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |


