| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV4-38R-E |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | 11.4 mm, .45 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 20.3 mm, .8 in |
| Wire Insulation Diameter: | 11.4 mm, .45 in |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPV4-38R-E |
PV4-38R-E
Specifications
Detailed Description
Enhance the connectivity of large wire installations with our 4 AWG Ring Terminal. Designed for a 3/8" stud size, this terminal features durable copper construction with vinyl insulation, ensuring reliable performance in a variety of applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), it meets high industry standards for safety and efficiency. The funnel entry barrel type facilitates easy wire insertion, while the tin-plated finish offers corrosion resistance for long-lasting use. Ideal for professionals in the electrical and automotive industries, this Ring Terminal is RoHS compliant, guaranteeing environmentally friendly production practices. Upgrade your terminal connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C4LG6 | Duct cover, 4 W x 6' length, PVC, light gray. | ![]() |


