PV4-38RX-E

Heilind Number:PANPV4-38RX-E
Manufacturer:Panduit
Manufacturer Number:PV4-38RX-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl expanded insulation, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV4-38RX-E
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.52 in, 13.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.8 in, 20.3 mm
Wire Insulation Diameter:.52 in, 13.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV4-38RX-E

Detailed Description

Upgrade your wire connections with our Large Wire Ring Terminal. Designed for 4 AWG wires with a 3/8" stud size, this terminal features vinyl expanded insulation for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures reliable performance. The funnel entry barrel type makes installation easy, while the tin-plated finish enhances conductivity. Made of high-quality copper with vinyl insulation, this loose piece terminal is RoHS compliant, meeting environmental standards. Perfect for various applications, it guarantees secure and durable connections.