PV4-56R-T

Heilind Number:PANPV4-56R-T
Manufacturer:Panduit
Manufacturer Number:PV4-56R-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 4 AWG, 5/16" stud size, vinyl insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV4-56R-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:11.4 mm, .45 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:20.3 mm, .8 in
Wire Insulation Diameter:11.4 mm, .45 in
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV4-56R-T

Detailed Description

Enhance your wire connections with our large wire Ring Terminal. Designed for 4 AWG wires with a 5/16" stud size, this terminal is perfect for heavy-duty applications. The vinyl insulation ensures safety and durability, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Crafted from high-quality copper with a tin-plated finish, it guarantees reliable conductivity. The funnel entry barrel type allows for easy installation, while the RoHS compliance ensures environmental responsibility. Ideal for bulk use, this Ring Terminal is a must-have for your electrical projects.