| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV4-56RX-T |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | 13.1 mm, .52 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 20.3 mm, .8 in |
| Wire Insulation Diameter: | 13.1 mm, .52 in |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV4-56RX-T |
PV4-56RX-T
Specifications
Detailed Description
Enhance your electrical connections with our large wire Ring Terminal. Designed for 4 AWG wires and featuring a 5/16" stud size, this terminal ensures secure and efficient transmission of power. The vinyl expanded insulation not only provides added protection but also allows for a maximum operating temperature of 105°C (221°F), making it suitable for various environments. With a voltage rating of 600V (.6 kV), rest assured of reliable performance. Crafted from copper with tin-plated finish, this terminal guarantees durability and conductivity. Its funnel entry barrel type and ROHS compliance further enhance ease of use and environmental friendliness. Perfect for professional or DIY projects, this loose piece terminal is a must-have in any toolbox. Elevate your electrical work with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN18-6LF-M | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


