PV6-10R-X

Heilind Number:PANPV6-10R-X
Manufacturer:Panduit
Manufacturer Number:PV6-10R-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-10R-X
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.34 in, 8.6 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.69 in, 17.5 mm
Wire Insulation Diameter:600 in, 8.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-10R-X

Detailed Description

Enhance your electrical connections with our durable Ring Terminal. Designed for large wire applications, it accommodates 6 AWG sizes with ease, making it ideal for heavy-duty projects. The #10 stud size ensures a secure fit, while the vinyl insulation provides added protection. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V (.6 kV), this terminal guarantees reliable performance. Its copper construction and tin-plated finish offer excellent conductivity and corrosion resistance. The funnel entry barrel type simplifies installation, and its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various crimping tasks, this Loose Piece Ring Terminal is a must-have in your connector toolkit. Upgrade your connections today with this high-quality component.