| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV6-10RX-X |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | .6 kV, 600 V |
| Outside Diameter: | .44 in, 11.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .68 in, 17.2 mm |
| Wire Insulation Diameter: | .44 in, 11.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV6-10RX-X |
PV6-10RX-X
Specifications
Detailed Description
Enhance your wire connections with our high-quality Ring Terminals. Designed for large 6 AWG wires with a #10 stud size, these terminals feature vinyl expanded insulation for safety and durability. Each package includes 10 pieces, making them perfect for various projects. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V (.6 kV), they ensure reliable performance. The funnel entry barrel type and tin-plated finish facilitate easy installation, while the copper construction guarantees excellent conductivity. Trust in these RoHS-compliant terminals for efficient and secure electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

