| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV6-12R-X |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | .6 kV, 600 V |
| Outside Diameter: | .34 in, 8.6 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .72 in, 18.2 mm |
| Wire Insulation Diameter: | .34 in, 8.6 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV6-12R-X |
PV6-12R-X
Specifications
Detailed Description
Enhance your electrical connections with our large wire Ring Terminal. Designed for 6 AWG wire with a 1/2" stud size, this terminal features vinyl insulation for safety. With a maximum operating temperature of 105°C and voltage rating of 600V, it ensures reliable performance in various applications. Made of copper with a tin-plated finish, it guarantees durability and conductivity. The funnel entry barrel type facilitates easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional use, this Loose Piece Ring Terminal is a must-have for any toolbox.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

