| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV6-14RX-X |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | .6 kV, 600 V |
| Outside Diameter: | .44 in, 11.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .68 in, 17.2 mm |
| Wire Insulation Diameter: | .44 in, 11.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV6-14RX-X |
PV6-14RX-X
Specifications
Detailed Description
Enhance your wire connections with our Large Wire Ring Terminal. Designed for 6 AWG wires with a 1/4" stud size, this terminal features vinyl expanded insulation for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), it ensures reliable performance. The copper construction with tin-plated finish offers durability and efficient conductivity. The funnel entry barrel type makes installation easy, while RoHS compliance guarantees environmental responsibility. Perfect for various applications, this loose piece terminal is a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PV6-14RX-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |


