PV6-38R-X

Heilind Number:PANPV6-38R-X
Manufacturer:Panduit
Manufacturer Number:PV6-38R-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 6 AWG, 3/8" stud size, vinyl insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-38R-X
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.34 in, 8.6 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.72 in, 18.2 mm
Wire Insulation Diameter:.34 in, 8.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-38R-X

Detailed Description

Enhance your wire connections with our Large Wire Ring Terminal. Designed for 6 AWG wires with a 3/8" stud size, this terminal features durable copper construction with vinyl insulation for reliable performance. With a maximum operating temperature of 105°C and a voltage rating of 600V, it ensures safe and efficient use in various applications. The funnel entry barrel type facilitates easy wire insertion, while the tin-plated finish offers corrosion resistance. Measuring .34 inches in outside diameter and .72 inches in barrel length, it provides a secure fit. RoHS compliant and available in a standard package, this loose piece terminal is a must-have for your crimping needs. Elevate your connectivity with this essential component.