| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV6-56R-X |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | .6 kV, 600 V |
| Outside Diameter: | .34 in, 8.6 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .72 in, 18.2 mm |
| Wire Insulation Diameter: | .34 in, 8.6 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV6-56R-X |
PV6-56R-X
Specifications
Detailed Description
Enhance your wire connections with this large wire Ring Terminal. Designed for 6 AWG wires with a 5/16" stud size, it ensures secure and efficient termination. The vinyl insulation offers protection and peace of mind, meeting RoHS compliance standards. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal is suitable for various applications. The funnel entry barrel type facilitates easy installation, while the tin-plated finish guarantees durability. Trust in this Copper terminal for reliable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

