PV6-8R-T

Heilind Number:PANPV6-8R-T
Manufacturer:Panduit
Manufacturer Number:PV6-8R-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 6 AWG, #8 stud size, vinyl insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-8R-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.34 in, 8.6 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.69 in, 17.5 mm
Wire Insulation Diameter:.34 in, 8.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-8R-T

Detailed Description

Enhance your electrical connections with this high-quality Ring Terminal, designed for large wire applications. Suitable for 6 AWG wire and featuring a #8 stud size, this terminal ensures a secure and reliable connection. The vinyl insulation provides added safety and protection, making it ideal for various industrial and commercial settings. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V (.6 kV), it meets stringent performance standards. The tin-plated finish not only enhances durability but also offers excellent conductivity. Its funnel entry barrel type facilitates easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this Loose Piece Ring Terminal is a must-have for any wiring project.