PV8-10R-QY

Heilind Number:PANPV8-10R-QY
Manufacturer:Panduit
Manufacturer Number:PV8-10R-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-10R-QY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.5 mm, .65 in
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-10R-QY

Detailed Description

Enhance your wire connections with our Vinyl-Insulated Ring Terminal, designed for large 8 AWG wires with #10 stud size compatibility. Crafted from durable copper with a tin-plated finish, this terminal ensures reliable conductivity. Its funnel entry barrel type simplifies installation, while the vinyl insulation provides added safety. With a maximum operating temperature of 105°C and voltage rating of 221V, it meets high-performance standards. Perfect for various applications, this loose piece terminal guarantees secure and efficient wire termination while being environmentally friendly with RoHS compliance. Elevate your connectivity with this essential component.