| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV8-12R-XY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 105 kV, 221 V |
| Outside Diameter: | .28 in, 7.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .68 in, 17.1 mm |
| Wire Insulation Diameter: | .28 in, 7.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV8-12R-XY |
PV8-12R-XY
Specifications
Detailed Description
Enhance your electrical connections with our Large Wire Ring Terminals. Designed for 8 AWG wires with a 1/2" stud size, these vinyl-insulated terminals ensure secure and reliable crimps. Each package contains 10 pieces, making them perfect for bulk installations. With a maximum operating temperature of 105°C and a voltage rating of 105 kV, these terminals are suitable for various applications. The copper construction with tin-plated finish offers excellent conductivity and corrosion resistance. Featuring a funnel entry barrel design, they facilitate easy wire insertion. RoHS compliant, these terminals meet environmental standards without compromising performance. Upgrade your wiring projects with these high-quality loose piece ring terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

